NHS3100SENSORDB
Starter Kit, NHS3100, FXLS897X, SL3S4011FHK, Temperature Monitoring/Logging, MEMS Accelerometer
- RoHS 10 Compliant
- Tariff Charges
NHS3100SENSORDB is a NHS3100 sensor board. This solution contains 3 NXP® ICs, connected via I2C: the NHS3100, the FXLS897X, and the SL3S4011FHK. The FXLS897X is a compact 3-axis MEMS accelerometer optimized for low-power operation. The SL3S4011FHK is a UCODE-I2C IC. The starter kit also includes a third-party humidity sensor. The NHS3100 is the leader of the solution. It controls the monitoring of different sensor values: temperature, shock, vibrations, tilting, and humidity. Through the UHF interface, one sees the identity of the goods plus the status of handling. Via NFC, the sensors are selected, activated, and started. NFC is also used to upload the logged values and events to the cloud.
- NHS3100: NTAG® SmartSensor with temperature sensor and digital IOs
- FXLS8962AF: ±2g/±4g/±8g/±16g, low power 12bit digital accelerometer
- NHS3100SENSORDB + LPC-Link2 board and necessary cable to develop firmware on both PC and MAC
- Cross-platform desktop and mobile applications to configure, start, and stop a monitoring session
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| No | ||
| Sensors and Transducers Tools | ||
| No | ||
| No | ||
| Serial I2C | ||
| Sensor Board |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8473301180 |
| Schedule B: | 8473300002 |