PDP SEO Portlet

NHS3100SENSORADK

Development Board, NHS3100/FXLS897X/SL3S4011FHK, Demo Board + LPC-Link2 Board, Humidity Sensor

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: NHS3100SENSORADK
Secondary Manufacturer Part#: NHS3100SENSORADK
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

NHS3100SENSORADK is a NHS3100 sensor board. This solution contains 3 NXP® ICs, connected via I2C: NHS3100, FXLS897X, and SL3S4011FHK. The FXLS897X is a compact 3-axis MEMS accelerometer optimized for low-power operation. The SL3S4011FHK is a UCODE-I2C IC. The starter kit also includes a third-party humidity sensor. The NHS3100 is the leader of the solution. It controls the monitoring of different sensor values such as temperature, shock, vibrations, tilting, and humidity. Through the UHF interface, one sees the identity of goods plus status of handling. Via NFC, the sensors are selected, activated, and started. NFC is also used to upload the logged values and events to the cloud. Cross-platform desktop and mobile applications to configure, start, and stop a monitoring session; to read out the status; and to read out the data logs. + A cross-platform desktop application that reads out multiple demo boards using the Rain RFiD interface and displays the monitoring status per board.

  • NHS3100: NTAG® SmartSensor with temperature sensor and digital IOs
  • FXLS8962AF: ±2g/±4g/±8g/±16g, low power 12bit digital accelerometer
  • NHS3100SENSORDB demo board + LPC-Link2 board and necessary cable to develop firmware on both PC, MAC

Technical Attributes

Find Similar Parts

Description Value
No
Sensors and Transducers Tools
No
No
Serial I2C
Sensor Board

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8471500150
Schedule B: 8471500150
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$191.1
2+
$189.15
4+
$188.18
8+
$187.21
16+
$175.68