NCX2222GTX
Comparator Dual R-R I/P 5.5V 8-Pin XSON T/R
Click image to enlarge
Manufacturer:NXP
Product Category:
Amplifiers & Comparators, Comparators
Avnet Manufacturer Part #: NCX2222GTX
Secondary Manufacturer Part#: NCX2222GTX
- RoHS 10 Compliant
- Tariff Charges
The NCX2222 provides a dual, low voltage, low-power comparator with open-drain outputs. The NCX2222 has a very low supply current of 5 µA per comparator and is guaranteed to operate at a low voltage of 1.3 V. It is fully operational up to 5.5 V which makes it convenient for use in both 3.0 V and 5.0 V systems.
- Wide supply voltage range from 1.3 V to 5.5 V (functional operating range)
- Rail-to-rail input/output performance
- Very low supply current of 5 µA (typical) per comparator
- Very low-power consumption
- No phase inversion with overdriven input signals
- Internal hysteresis
- Propagation delay of 0.8 µs (typical)
- ESD protection:
- HBM JESD22-A114F Class 1C Exceeds 1500 V
- CDM JESD22-C101E exceeds 1000 V
- Multiple package options
- Specified from -40 °C to +85 °C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Tin | ||
| Low Voltage Comparator | ||
| 260 °C | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 2 | ||
| 0.01(Typ)@5.5V mA | ||
| 18, 5 V | ||
| -40 to 85 °C | ||
| Open Drain | ||
| 8XSON | ||
| 8 | ||
| Single | ||
| 1.35 x 1 x 0.46(Max) | ||
| No | ||
| Industrial | ||
| XSON | ||
| 1.3V to 5.5V | ||
| 0.01 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390070 |
| Schedule B: | 8542390060 |