PDP SEO Portlet

NCX2220GM,125

Comparator Dual R-R I/O 5.25V 8-Pin XQFN8U

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: NCX2220GM,125
Secondary Manufacturer Part#: NCX2220GM,125
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The NCX2220 provides a dual low voltage low power comparator. The NCX2220 has a very low supply current of 5 µA per comparator and is guaranteed to operate at a low voltage of 1.3 V and is fully operational up to 5.5 V which makes this devices convenient for use in both 3.0 V and 5.0 V systems.

  • Wide supply voltage range from 1.3 V to 5.5 V (functional operating range)
  • Rail-to-rail input/output performance
  • Very low supply current of 5 µA (typical) per comparator
  • Very low-power consumption
  • No phase inversion with overdriven input signals
  • Internal hysteresis
  • Propagation delay of 0.8 µs (typical)
  • ESD protection:
    • HBM JESD22-A114F Class 3A. Exceeds 2000 V
    • CDM JESD22-C101E exceeds 1000 V
  • Multiple package options
  • Specified from -40 ? to +85 ?

Technical Attributes

Find Similar Parts

Description Value
Gold
Low Voltage Comparator
260 °C
Surface Mount
MSL 1 - Unlimited
2
0.01@5.5V mA
1.3 V
-40 to 85 °C
8XQFN8U
8
Single
1.65 x 1.65 x 0.45 mm
No
XQFN
1.3V to 5.5V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390070
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
4000+
$0.39156
8000+
$0.3817
16000+
$0.37184
32000+
$0.36198
64000+
$0.35212