PDP SEO Portlet

NCK2983AHN/T2CY

Multi-Channel UHF Transceiver, 315 MHz to 950 MHz, 48 Pins, HVQFN

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: NCK2983AHN/T2CY
Secondary Manufacturer Part#: NCK2983AHN/T2CY
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The NCK2983 device is a radio frequency transceiver with embedded microcontroller intended for use in an Automotive environment. All functions including customer programmable non-volatile program memory are included in a single package. The device is suitable for use in both Car Keyfob & Body Control Module type applications. NCK2983 includes an embedded microcontroller to allow complete subsystem functions to be implemented. All device functions, including some customer programmable non-volatile memory are included in a single CMOS die. NCK2983 is able to simultaneously receive three separate channels, where the maximum separation between the two outer band edges of the selected channels does not exceed 1.8 MHz. The Transmitter has a high dynamic range ( -25 dBm to +12 dBm ), and efficient power ramping power amplifier. The Phase Noise of the transmitter conforms to the ARIB standard. The transceiver is configured to operate with low active and standby power, ideal for battery powered applications. The polling mode, controlled by the internal microcontroller, may be configured by the user.

  • RF Transceiver
    • Multi channel transceiver solution
    • Single IC for bands (315, 345, 426, 434, 447, 868, 915, 950 MHz... & more)
    • Simultaneous reception of up to 3 channels in parallel (within 1.8 MHz IF)
    • 13 Channel Filter BW Options (10 - 600 kHz)
    • Japanese (12.5 kHz) ARIB Compliant
    • Operation up to 200 kchips/s (FSK / ASK)
    • High FSK/ASK sensitivity of -123 dBm @ BW 10 kHz
    • Low receiver power consumption (14 mA in single channel mode up to 17 mA in 3 ch's parallel mode)
    • Up to +12 dBm output power
  • MRKIII Microcontroller & Peripherals
    • 16-bit RISC µController
    • 32 kB FLASH for program code
    • 4 kB RAM
    • Configurable self-polling
    • RF - switch & 2 RF antenna inputs for e.g. diversity
    • Rx and Tx data buffer
    • Integrated temperature sensor for Xtal compensation
    • Support for high accuracy external temperature sensor for 12.5 kHz ARIB
    • Clock driver

Technical Attributes

Find Similar Parts

Description Value
4.5, 36 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390010
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
4000+
$5.01657
8000+
$4.7454
16000+
$4.62053
32000+
$4.50205
64000+
$4.3895