PDP SEO Portlet

NCF3340AHN/00300Y

NFC Controller with NCI Interface, I2C, SPI, 40 Pins, HVQFN, FeliCa, ISO/IEC 14443 Type A/B, ISO/IEC 15693, MIFARE

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: NCF3340AHN/00300Y
Secondary Manufacturer Part#: NCF3340AHN/00300Y
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The NCF3340 is ideally suited for easy integration of NFC technology into automotive devices because it provides an NCI interface, a small PCB footprint, a small external BOM, and the capability to achieve RF standards (NFC Forum, EMVCo card) with a small form-factor antenna. It uses an optimized architecture for low power consumption and integrates a highly efficient power management unit. It supports high output power by supplying the transmitter output stage up to 5.5 V. This enables a large operating distance in Reader/Writer mode. The contactless front-end has high sensitivity and can work in active load modulation communication, so it can support a small antenna. The device ships in a 40-pin HVQFN package with wettable flanks.

  • ISO/IEC 14443A, ISO/IEC 14443B PCD designed according to NFC Forum digital protocol T4T platform and ISO-DEP
  • ISO/IEC 14443A, ISO/IEC 14443B PICC mode designed according to EMVCo PICC
  • NFC-DEP, NFCIP-2 protocol
  • NFC Forum tag (MIFAREĀ® Ultralight, Jewel, Open FeliCa tag, DESFire)
  • ISO/IEC 15693/ICODEĀ® VCD mode
  • MIFARE PCD encryption mechanism (MIFARE 1K/4K)
  • MIFARE PICC mode
  • FeliCa PCD and PICC mode
  • Supported host interfaces SPI bus, NCI protocol interface according to NFC Forum NCI standardization
  • Flexible clock supply concept to facilitate integration
  • Internal oscillator for 27.12 MHz crystal
  • Integrated PLL unit for use with external reference clock
  • Integrated power management unit
  • Voltage supply: 2.3 to 5.5 V
  • Supports multiple power-down/standby states through firmware
  • Autonomous mode when host is shut down
  • Automatic wake-up via RF field and internal timer

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 5A992
HTSN: 8542310075
Schedule B: 8542310075
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
4000+
$4.989
8000+
$4.96406
16000+
$4.93911
32000+
$4.91416
64000+
$4.88922