PDP SEO Portlet

NCF29A1MHN/0504GJ

Tiny Single Chip Passive Keyless Entry/Go Solution, 32 Pins, HVQFN,

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: NCF29A1MHN/0504GJ
Secondary Manufacturer Part#: NCF29A1MHN/0504GJ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The NCF29A1 is an extremely compact single chip solution, ideally suited for automotive applications with combined vehicle immobilization and keyless entry/start functions. The device incorporates a Security Transponder, PKE LF interface, UHF Transmitter and RISC Controller on the same chip and requires only a few external components. The device transponder operation is compatible with the Security Transponder family PCF7937/38/39. The Transponder circuitry does not require any battery supply and full operation is granted in case of a battery low condition. The device comes in a tiny 32 pin QFN Package demanding little board space (5 mm x 5 mm). The RISC Controller is powered by NXP’s low power 16-Bit MICRO RISC KERNEL (MRK III). The device features 8 I/O ports allowing for up to eight command button inputs.

  • Single-chip Security Transponder and Keyless Entry solution with on-chip multi-channel UHF Transmitter (310-447 MHz, 868/915 MHz upon request)
  • PCF7938/39 Family compatible transponder operation
  • 16 Bit RISC Architecture (MRK III)
  • Up to eigth command buttons
  • Low-power RISC programmable device operation
  • Programmable ASK/FSK modulation characteristics
  • EEPROM for extended data storage
  • High sensitive three axis (3D) LF front-end
  • Low power LF wake-up and data processing
  • Low power consumption for longlasting battery
  • Single Lithium cell operation, 1.8 V to 3.6 V
  • Highly integrated for minimum board space and low bill of materials
  • Extreme compact tiny HVQFN package
  • 70% size reduction due to monolithic one-chip solution
  • Allows maximum design flexibility for car keys and any other wearables and portables
  • Superior sensitivity of the LF frontend with best-in-class stable low

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 5A992.C
HTSN: 8542310075
Schedule B: 8542310075
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:6000  Mult:6000  
USD $:
6000+
$6.89743
12000+
$6.5246
24000+
$6.3529
48000+
$6.19
96000+
$6.03525