PDP SEO Portlet

NCF2960EHN/T0B04AJ

Remote Keyless Entry Transponder Combo IC, 24 Pins, HVQFN,

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: NCF2960EHN/T0B04AJ
Secondary Manufacturer Part#: NCF2960EHN/T0B04AJ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The NCF2960 is a second-generation Combo-key solution that combines a transponder, a microcontroller, and a radio transmitter in a tiny (4 x 4 mm) footprint. The basic transponder operation is compatible with security transponder families, including HT3, HT-AES, and HT-Pro2. Custom transponder functions can be implemented using the ROM library of the device by the application. The transponder circuitry is powered from the LF field and does not require a device battery supply. As a result, full operation is possible even when the battery is low. The RISC controller uses third-generation Micro RISC Kernel (MRK III), a low-power implementation that features a 16-bit architecture and executes instructions in a single machine clock cycle.

  • Single-chip security transponder and keyless entry solution
  • 16-bit Harvard architecture
  • On-chip UHF transmitter (315 / 434 / 868 / 915 MHz band)
  • Transponder emulation based on HT3, HT-AES, or HT-Pro 2
  • Calculation unit supporting HT3 (96-bit) and AES (128-bit)
  • 16 KB user EROM for application
  • 2 KB ultra-low-power EEPROM
  • 1 KB RAM
  • Up to eight command buttons with wake-up function
  • I/O with current source for direct LED drive
  • Stabilized RF output power
  • Temperature sensor
  • Single lithium cell operation (2.1 to 3.6 V)
  • C-compiler supported software development
  • HVQFN24 (4 x 4 mm) with wettable flanks

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 5A992
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:6000  Mult:6000  
USD $: