PDP SEO Portlet

NBP8FD4ST1

Pressure Sensor, Battery Monitoring, 40 kPa, 250 kPa, 1.8 V, 3.6 V, WFQFN-EP

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: NBP8FD4ST1
Secondary Manufacturer Part#: NBP8FD4ST1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

NBP8FD4ST1 is a fully integrated battery pressure monitoring sensor (BPMS). The NBP8S BPMS solution integrates an 8bit central processing unit (CPU) running on factory-embedded firmware with serial data interface to create the ready-to-use battery pressure monitor sensor. The NBP8S includes unique autonomous features such as periodic data management with host notification, pressure change detection with host wake up, and self-test.

  • Pressure range from 40kPa to 250kPa, standard pressure tolerances
  • Transducer measurement interfaces with low-power AFE
  • 12-entry pressure FIFO
  • Fixed pressure threshold, relative pressure threshold, pressure rate of change threshold
  • Client SPI to support host access to internal peripherals, registers, and memory
  • Qualified in compliance with AEC-Q100, Rev. H
  • User-selectable sampling interval, low-voltage detection
  • Stabilization time is 300µs typ, low frequency oscillator range from 504 to 1512Hz
  • Medium frequency oscillator range from 107 to 135KHz (VDD 2.1V)
  • VSON package, operating temperature range from -40 to 125°C

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390070
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 252 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$4.4154
4000+
$4.3931
8000+
$4.3708
16000+
$4.3485
32000+
$4.3262