PDP SEO Portlet

NAFE71388B40BSE

AFE 1ADC 24-Bit 576ksps 64-Pin HVQFN EP Tray

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: NAFE71388B40BSE
Secondary Manufacturer Part#: NAFE71388B40BSE
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

NAFE71388B40BSE is a highly configurable industrial-grade multichannel universal input analogue front-end (AFE) that meets high-precision measurement requirements. The device integrates low-leakage, high-voltage (HV) fast multiplexers, low-offset and low drift programmable gain amplifier (PGA) and buffers, high data-rate 24-bit Delta-Sigma analogue-to-digital converter (ADC), and low-drift voltage reference. All of the HV analogy pins are diode-protected internally for electromagnetic compatibility (EMC) and miswiring scenarios. This is equipped with various diagnostic and supplies supervisory circuitry for condition monitoring and anomaly detection. Two precise calibration voltage sources are made available for ease of end-to-end system self-calibration and predictive maintenance. Application includes data acquisition system, PLC, DCS I/O modules, industrial automation and process control.

  • Eight configurable HV inputs, single-ended or differential, with ranges up to ±25V
  • Independent configurations for voltage and current ranges, high speed
  • Fast data rates, 7.5 SPS to 288KSPS, simultaneous 50Hz/60Hz line rejection
  • High accuracy, 0.005%FS accuracy at room after user calibration, low power
  • End-to-end calibration with integrated precise voltage sources
  • CRC error detection, ±3°C internal temperature sensor, factory calibrated
  • 0.2% internal oscillator accuracy at room temperature, 24bit resolution
  • Diagnostic system for faults detection and prediction, ten GPIOs, 32MHz SPI interface
  • HV: ±7V to ±24V, LV: 3.3V power supply, 125mW low power consumption
  • HVQFN64 package, operating temperature range from -40°C to +125°C

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: null
HTSN: 8542390030
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:260  Mult:260  
USD $:
260+
$15.04914
520+
$14.23568
1040+
$13.86105
2080+
$13.65
4160+
$13.58