MWPR1516CALR
MCU 32-Bit MWPR1xx ARM Cortex M0+ RISC 16KB Flash 5V/9V/12V/15V 36-Pin WLCSP T/R
Manufacturer:NXP
Product Category:
Microcontrollers, ARM Microcontrollers
Avnet Manufacturer Part #: MWPR1516CALR
Secondary Manufacturer Part#: MWPR1516CALR
- RoHS 10 Compliant
- Tariff Charges
Higher integration receiver controller MCU for wireless power transfer application. Targeting battery powered products are smart phone, tablet, portable medical devices, power tools etc. This product offers:
- AC/DC conversion and modulation/demodulation circuit for bi-directional communication to support industrial standards with foreign object detection (FOD) USB/adapter power switcher to charge products with wire and wireless with priority. Up to 15 W with proper external transistors QFN package for industrial application and WLCSP package for space constrained consumer applications.
- Performance
- 24 MHz ARM® Cortex®-M0+ core
- Single cycle 32-bit x 32-bit multiplier
- Memories and memory interfaces
- 16 KB program flash memory
- 4 KB SRAM
- System peripherals
- LDO provides 5 V and 3 A output to down system
- CNC controls the communication and provides AC protection
- High voltage input PMC module with three power modes: Run, Wait, Stop
- LVR with reset or interrupt, selectable trip points
- WDOG with independent clock source
- Serial wire debug interface
- Clocks
- 32.768 kHz or 4 MHz to 24 MHz crystal oscillator
- Internal 20 kHz low-power oscillator (LPO)
- Internal clock source (ICS)
- Internal FLL with internal or external reference, precision trimming
- Operating Characteristics
- Input from rectifier voltage range: 3.5 to 20 V
- Temperature range (ambient): -40 to 85°C
- Hu
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 32 Bit | ||
| ARM Cortex M0+ | ||
| WLCSP | ||
| Surface Mount | ||
| I2C/UART | ||
| 13 | ||
| 36 | ||
| 24 | ||
| 85 °C | ||
| -40 °C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | PROJECTED FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310025 |
| Schedule B: | 8542310075 |