PDP SEO Portlet

MWCT1101CLH

Power Management IC 64-Pin QFN Tray

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: MWCT1101CLH
Secondary Manufacturer Part#: MWCT1101CLH
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Wireless power transmitter controller with integrated digital demodulation. The device integrates all required functions for WPC Qi compliant wireless power transmitter design. It’s an intelligent device to work with touch sensing technology or use periodically analogue PING (configurable by user) to detect a mobile device for charging while gaining super low standby power. To maximize the design freedom and product differentiation, it supports any low power consumer power transmitter design (WPC A/B types or customization) using frequency and duty cycle control or rail voltage control or phase shift control by software based solution. It includes overvoltage/current/temperature protection, FOD method to protect from overheating by misplaced metallic foreign objects.

  • Supports wide DC input voltage range starting from 4.2V, typically 5V, 12V and 19V
  • Supports all types of receiver modulation strategies (AC capacitor, AC/DC resistor)
  • Software based solution to provide maximum design freedom and product differentiation
  • CAN/I2C/SCI/SPI interfaces for external communication purpose

Technical Attributes

Find Similar Parts

Description Value
260
Surface Mount
MSL 3 - 168 hours
64
64QFN
64
10 x 10 x 1.4
QFN
Power Management IC

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.A.2
HTSN: 8542310075
Schedule B: 8542310075
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:1600  Mult:800  
USD $:
1600+
$2.989
3200+
$2.955
6400+
$2.94
12800+
$2.925
25600+
$2.91