MWCT1012VLF
Wireless Power Transmitter Controller 3.3V 48-Pin LQFP Tray
Click image to enlarge
Manufacturer:NXP
Product Category:
Power Management, Wireless Power ICs
Avnet Manufacturer Part #: MWCT1012VLF
Secondary Manufacturer Part#: MWCT1012VLF
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Tin | ||
| 260 °C | ||
| Surface Mount | ||
| MSL 3 - 168 hours | ||
| 48 | ||
| 4.75, 5.25 V | ||
| -40 to 105 °C | ||
| 105 °C | ||
| -40 °C | ||
| 48LQFP | ||
| 48 | ||
| 7 x 7 x 1.45(Max) mm | ||
| Extended Industrial | ||
| LQFP | ||
| Wireless Power Transmitter Controller |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310075 |
| Schedule B: | 8542310075 |