PDP SEO Portlet

MWCT1012CFM

Wireless Charging Transmitter IC 32-Pin QFN EP Tray

Official logo for NXP
Manufacturer:NXP
Product Category: RF & Wireless, Other RF & Wireless
Avnet Manufacturer Part #: MWCT1012CFM
Secondary Manufacturer Part#: MWCT1012CFM
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MWCT1012 device is Freescale’s solutions for 15 watt single-coil wireless charging transmitter applications. MWCT1012 is the standard offering, featuring a complete system solution to implement the controller functions in a wireless charging transmitter system. MWCT1012 supports any industry compliant 15W single-coil topology, providing a single solution with maximum flexibility. MWCT1012 uses a Freescale proprietary core architecture optimized for power conversion applications. Using the MWCT1012’s DSP core engine and high performance peripheral blocks allows our solution to perform tasks such as digital demodulation and foreign object detection (FOD) with minimal CPU overhead. Additionally, the MWCT1012 provides unparalleled performance in performing the control loop function necessary for power supply regulation. This increased performance translates into higher efficiency—value which can be immediately realized at the end product level. Higher system efficiency translates into a lower thermal footprint and lower operating temperature.

  • Compliant with latest Wireless Power Consortium (WPC) Qi specification
  • Transfer efficiency greater than 75%
  • Meets latest FOD requirements
  • Supports any 15W single-coil type using a 12V power source
  • Low active RUN power
  • Low standby power
  • Support for current limited power sources
  • SPI, UART, I2C communication interfaces
  • On-chip digital demodulation
  • Run-time calibration
  • Complete controller solution, supports most 15W single coil systems

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.A.2
HTSN: 8542310075
Schedule B: 8542310075
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:2450  Mult:2450  
USD $:
2450+
$3.3712
4900+
$3.354
9800+
$3.3368
19600+
$3.3196
39200+
$3.3024