PDP SEO Portlet

MWCT1003AVLH

Wireless Power Transmitter Controller 64-Pin LQFP Tray

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: MWCT1003AVLH
Secondary Manufacturer Part#: MWCT1003AVLH
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Wireless power transmitter controller integrates all required functions for WPC Qi compliant wireless power transmitter design. This transmitter IC manages the power transfer by receiving commands from the receiver. To maximize the design freedom and product differentiation, it supports any 5W coil topology capable of supporting WPC Qi-based implementation. In addition, the system supports both WPC and PMA protocols. The device includes CAN/LIN/IIC/SCI/SPI interfaces, overvoltage/overcurrent/temperature protection and Foreign Object Detection (FOD) method to protect from overheating by misplaced metallic foreign objects.

  • Supports wide DC input voltage range of 6V to 16V for automotive battery input
  • AEC-Q100 grade 2 certification
  • Provides free positioning solutions by using WPC A or B type multi-coil technology
  • Supports the key FOB avoidance function
  • Improved EMC performance for automotive certification

Technical Attributes

Find Similar Parts

Description Value
Tin
260
Surface Mount
MSL 3 - 168 hours
64
-40 to 105 °C
105 °C
-40 °C
64LQFP
64
10 x 10 x 1.6(Max)
Automotive
LQFP
Wireless Power Transmitter Controller

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.A.2
HTSN: 8542310075
Schedule B: 8542310075
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:800  Mult:800  
USD $:
800+
$10.77414
1600+
$10.19176
3200+
$9.92355
6400+
$9.7968
12800+
$9.74656