MWCT1001AVLH
Wireless Power Transmitter Controller 64-Pin LQFP Tray
- RoHS 10 Compliant
- Tariff Charges
Wireless power transmitter controller integrates all required functions for WPC Qi compliant wireless power transmitter design. This transmitter IC manages the power transfer by receiving commands from the receiver. To maximize the design freedom and product differentiation, it supports any 5W coil topology capable of supporting WPC Qi-based implementation. In addition, the system supports both WPC and PMA protocols. The device includes CAN/LIN/IIC/SCI/SPI interfaces, overvoltage/overcurrent/temperature protection and Foreign Object Detection (FOD) method to protect from overheating by misplaced metallic foreign objects.
- Supports wide DC input voltage range of 6V to 16V for automotive battery input
- AEC-Q100 grade 2 certification
- Provides free positioning solutions by using WPC A or B type multi-coil technology
- Supports the key FOB avoidance function
- Improved EMC performance for automotive certification
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Tin | ||
| 260 | ||
| Surface Mount | ||
| MSL 3 - 168 hours | ||
| 64 | ||
| -40 to 105 °C | ||
| 105 °C | ||
| -40 °C | ||
| 64LQFP | ||
| 64 | ||
| 10 x 10 x 1.6(Max) | ||
| Automotive | ||
| LQFP | ||
| Wireless Power Transmitter Controller |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310075 |
| Schedule B: | 8542310075 |