PDP SEO Portlet

MW6S010NR1

Transistor RF FET N-CH 68V 450MHz to 1500MHz 3-Pin TO-270 T/R

Official logo for NXP
Manufacturer:NXP
Product Category: Discretes, RF Discretes, RF FETs
Avnet Manufacturer Part #: MW6S010NR1
Secondary Manufacturer Part#: MW6S010NR1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MW6S010NR1 and MW6S010GNR1 are designed for Class A or Class AB base station applications with frequencies up to 1500 MHz. Suitable for analog and digital modulation and multicarrier amplifier applications.

  • Capable of Handling 10:1 VSWR, @ 28 Vdc, 960 MHz, 10 Watts CW Output Power
  • Characterized with Series Equivalent Large–Signal Impedance Parameters
  • On-Chip RF Feedback for Broadband Stability
  • Qualified Up to a Maximum of 32 VDD Operation
  • Integrated ESD Protection
  • 225°C Capable Plastic Package
  • RoHS Compliant.
  • In Tape and Reel. R1 Suffix = 500 Units per 24 mm, 13 inch Reel.
  • Technical Attributes

    Find Similar Parts

    Description Value
    N Channel
    68
    3
    1.5
    450
    225 °C
    TO-270
    Flange Mount

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: NO RECOVERY FEE
    ECCN: EAR99
    HTSN: 8541290040
    Schedule B: 8541290080
    In Stock :  0
    Additional inventory
    Factory Lead Time: 777 Weeks
    Price for: Each
    Quantity:
    Min:500  Mult:500  
    USD $:
    500+
    $25.02984
    1000+
    $24.62603
    2000+
    $24.2177
    4000+
    $23.81152
    8000+
    $23.40793