MVF62NN151CMK40
MPU VF6xx 32-Bit 400MHz 364-Pin MAPBGA Brick
- RoHS 10 Compliant
- Tariff Charges
The Freescale VF6xx family is a heterogeneous dual-core solution that combines the ARM Cortex -A5 and Cortex-M4 cores. The VF6xx devices include: Dual USB 2.0 OTG controllers with integrated PHY Dual 10/100 Ethernet controllers with L2 switch Up to 1.5 MB of on-chip SRAM and a rich suite of communication, connectivity and human-machine interfaces (HMI) Anti-clone, anti-tamper, secure boot and advanced encryption hardware deliver the highest level of security and accuracy Multiple serial interfaces, such as UARTs with support for ISO 7816 SIM/smart cards, SPI and I2C and dual CAN module Interface to a variety of external peripherals and memories for system expansion and data storage
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 32 Bit | ||
| MAPBGA | ||
| Surface Mount | ||
| ARM Cortex A5 | ||
| 1 | ||
| 364 | ||
| 400 | ||
| 85 °C | ||
| -40 °C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310070 |
| Schedule B: | 8542310075 |