PDP SEO Portlet

MVF61NS152CMK50

Microprocessor, 2 Cores, 32-bit, ARM Cortex-M4, ARM Cortex A5, 500 MHz, MAPBGA, 364 Pins

Official logo for NXP
Manufacturer:NXP
Product Category: Processors, Microprocessors
Avnet Manufacturer Part #: MVF61NS152CMK50
Secondary Manufacturer Part#: MVF61NS152CMK50
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

MVF61NS152CMK50 is a Vybrid series F, dual core (A5 & M4) microprocessor.

  • Supply voltage range from 3 to 3.6V
  • 1.5MB programmable memory and L2 Cache
  • CAN, Ethernet, I2C, I2S, SCI, SPI, UART, USB interfaces
  • 138 GPIO
  • No security
  • System debug, protection and power management
  • 500MHz maximum operating frequency
  • 364 pin MAPBGA package
  • Operating temperature range from -40 to 85°C

Technical Attributes

Find Similar Parts

Description Value
32-bit
MAPBGA
Surface Mount
CAN, Ethernet, I2C, I2S, SCI, SPI, UART, USB
ARM Cortex-M4, ARM Cortex A5
VF6xx
2
138
364
500 MHz
85 °C
-40 °C
ARM Cortex-M4/A5 Family VF6xx Series Microprocessor
1.5 MB
3.6 V
3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 5A992.C
HTSN: 8542310070
Schedule B: 8542310075
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:450  Mult:450  
USD $:
450+
$30.84822
900+
$30.69084
1800+
$29.197
3600+
$29.0465
7200+
$28.896