MVF60NS151CMK50
MPU VF6xx 32-Bit 500MHz 364-Pin MAPBGA Brick
- RoHS 10 Compliant
- Tariff Charges
The MVF60NS151CMK50 is a 500MHz standard security enabled Pressure Sensor. The VF6xx family is a heterogeneous dual-core solution that combines the ARM® Cortex®-A5 and Cortex-M4 cores. The pressure sensor features dual USB 2.0 OTG controllers with integrated PHY Dual 10/100 Ethernet controllers with L2 switch and up to 1.5MB of on-chip SRAM and a rich suite of communication, connectivity and human-machine interfaces (HMI). Anti-clone, anti-tamper, secure boot and advanced encryption hardware deliver the highest level of security and accuracy. Multiple serial interfaces, such as UARTs with support for ISO 7816 SIM/smart cards, SPI and I²C and dual CAN module.
- Interface to a variety of external peripherals and memories for system expansion and data storage
- Both digital and analogue video camera interfaces
- High-assurance boot with crypto acceleration
- 800MHz DDR3 and LPDDR2 support with 8-bit ECC protection
- NAND flash controller and dual quad-SPI with execute-in-place (XIP)
- ARM Cortex M4 core - Integrated DSP capability, 64kB tightly coupled memory (TCM)
- Clocks - Phase locked loops (PLLs), low jitter digital PLLs
- System debug, protection and power management
- Debug - Standard JTAG and 16-bit trace port
- Communications - Four deserial serial peripheral interface (DSPI), dual USB OTG controller + PHY
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 32 Bit | ||
| MAPBGA | ||
| Surface Mount | ||
| ARM Cortex A5 | ||
| 1 | ||
| 364 | ||
| 500 | ||
| 85 °C | ||
| -40 °C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 5A992.C |
| HTSN: | 8542310070 |
| Schedule B: | 8542310075 |