PDP SEO Portlet

MVF60NN152CMK50

Microprocessor, 2 Cores, 32-bit, ARM Cortex-A5, ARM Cortex-M4, 500 MHz, MAPBGA, 364 Pins

Official logo for NXP
Manufacturer:NXP
Product Category: Processors, Microprocessors
Avnet Manufacturer Part #: MVF60NN152CMK50
Secondary Manufacturer Part#: MVF60NN152CMK50
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

MVF60NN152CMK50 is a Vybrid series F, dual core (A5 & M4) microprocessor.

  • Supply voltage range from 3 to 3.6V
  • 1.5MB flash memory and 96KB data ROM
  • CAN, DSPI, Ethernet, I2C, LIN, SCI, UART, USB, SAI, ESAI interfaces
  • 135 GPIO
  • Security enabled
  • System debug, protection and power management
  • 500MHz maximum operating frequency
  • 364 pin MAPBGA package
  • Operating temperature range from -40 to 85°C

Technical Attributes

Find Similar Parts

Description Value
32-bit
MAPBGA
Surface Mount
1.5 MB

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.A.2
HTSN: 8542310070
Schedule B: 8542310075
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:450  Mult:450  
USD $:
450+
$28.42
900+
$28.275
1800+
$28.13
3600+
$27.985
7200+
$27.84