PDP SEO Portlet

MVF60NN151CMK40

MPU VF6xx RISC 32-Bit 400MHz 3.3V 1.5MB 364-Pin MAPBGA Tray

Official logo for NXP
Manufacturer:NXP
Product Category: ICs, Microprocessors
Avnet Manufacturer Part #: MVF60NN151CMK40
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Dual heterogeneous core: ARM Cortex-A5 and Cortex-M4
  • Optional 512 KB L2 Cache
  • 1.5 MB on-chip SRAM (1.0 MB when L2 Cache is selected)
  • Dual USB 2.0 OTG with integrated PHY
  • Dual Ethernet 10/100 MAC with L2 switch
  • Both digital and analog video camera interfaces
  • Dual display controllers supporting resolutions up to SVGA or one display up to XGA (1024x768)
  • High-assurance boot with crypto acceleration
  • 800 MHz DDR3 and LPDDR2 support with 8-bit ECC protection
  • NAND Flash controller and dual quad-SPI with Execute-In-Place (XIP)
  • Dual 12-bit ADC and DAC; dual SDIO
  • Technical Attributes

    Find Similar Parts

    Description Value
    400 MHz
    null
    null
    -40 °C
    null
    null
    null
    Surface Mount
    null
    null
    null
    null
    null
    null
    85 °C
    2 Cores

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: 3A991.A.2
    HTSN: 8542310070
    Schedule B: 8542310075
    In Stock :  0
    Additional inventory
    Factory Lead Time: 39 Weeks
    Price for: Each
    Quantity:
    Min:450  Mult:450  
    Need More?
    USD $:
    $ 29.008
    450+
    $29.008
    900+
    $28.86
    1800+
    $26.9466
    3600+
    $26.8077
    7200+
    $26.6688
    SubTotal:
    $13,053.60