MVF50NS151CMK50
MPU VF5xx 32-Bit 500MHz 364-Pin MAPBGA Brick
- RoHS 10 Compliant
- Tariff Charges
The Vybrid VF5xx family is a single-core (ARM Cortex-A5) solution with 1.5 MB on-chip SRAM, DDR2/3 and dual Execute-in-Place (XIP) quad SPI memory interfaces, dual high-speed USB with PHY, dual Ethernet with an L2 switch, and a digital video camera interface. VF5xx devices are also software and pin compatible with the VF6xx Vybrid Controller family that also includes a second core (Cortex-M4 core) potentially eliminating the need for an external MCU or field programmable gate array (FPGA). Vybrid devices are ideal for applications including simple HMI in appliances and industrial machines, secure control of infrastructure and manufacturing equipment, energy conversion applications such as motor drives and power inverters, ruggedized wired and wireless connectivity, and control of mobile battery-operated systems such as robots and industrial vehicles. Vybrid devices also provide a powerful combination of on-chip encryption, secure boot, anti-tamper and anti-clone capabilities to secure sensitive or critical infrastructure applications such as smart grid or industrial control.
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 32 Bit | ||
| MAPBGA | ||
| Surface Mount | ||
| ARM Cortex A5 | ||
| 1 | ||
| 364 | ||
| 500 | ||
| 85 °C | ||
| -40 °C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 5A992.C |
| HTSN: | 8542310070 |
| Schedule B: | 8542310075 |