MVF50NN152CMK50
Microprocessor, 1 Core, 32-bit, ARM Cortex-A5, 500 MHz, MAPBGA, 364 Pins
Manufacturer:NXP
Product Category:
Processors, Microprocessors
Avnet Manufacturer Part #: MVF50NN152CMK50
Secondary Manufacturer Part#: MVF50NN152CMK50
- RoHS 10 Compliant
- Tariff Charges
MVF50NN152CMK50 is a Vybrid F VF5xx 32bit MPU in a 364 pin BGA package. It features an ARM® Cortex™-A5 core, up to 1.5MB memory, dual Quad SPI and a rich suite of communication, connectivity and human-machine interfaces.
- Up to 500MHz ARM Cortex A5
- 500MHz speed, no security
- System debug, protection, and power management
- 24MHz crystal oscillator, 32KHz crystal oscillator
- Internal reference clocks (128KHz and 24MHz), phase locked loops (PLLs), low jitter digital PLLs
- Motor control/general purpose timer (FTM), periodic interrupt timers
- 6 x UART, 4 x DSPI, 4 x I2C, 2x USB OTG+PHY, 2 x 4/8 bit secure digital host controller
- Dual 10/100 Ethernet with L2 switch (IEEE 1588), dual FlexCAN3
- Voltage range from 3V to 3.6V
- Temperature range from -40 to 85°C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 32-bit | ||
| MAPBGA | ||
| Surface Mount | ||
| CAN, DSPI, Ethernet, I2C, LIN, SCI, UART, USB | ||
| VYBRID | ||
| VF5xx | ||
| 135 | ||
| 364 | ||
| 500 MHz | ||
| 85 °C | ||
| -40 °C | ||
| VYBRID Family VF5xx Series Microcontrollers | ||
| 1.5 MB | ||
| 3.6 V | ||
| 3 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310070 |
| Schedule B: | 8542310075 |