MVF30NS151CKU26
MPU Vybrid F RISC 32-Bit 266MHz 176-Pin LQFP Tray
- RoHS 10 Compliant
- Tariff Charges
- Operating characteristics
- ARM® Cortex® A5 Core features
- ARM Cortex M4 Core features
- Clocks
- System debug, protection, and power management
- Display and Video
- Analog
- Audio
- Human-Machine Interface (HMI)
- On-Chip Memory
- Debug
- Timers
- Communications
- Security
- Memory Interfaces
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 32 Bit | ||
| LQFP | ||
| Surface Mount | ||
| CAN/Ethernet/I2C/SPI | ||
| ARM Cortex M5 | ||
| 1 | ||
| 176 | ||
| 266 | ||
| 85 °C | ||
| -40 °C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 5A992.C |
| HTSN: | 8542310070 |
| Schedule B: | 8542310075 |