MVF30NN151CKU26
MPU Vybrid F RISC 32-Bit 266MHz 176-Pin LQFP Tray
- RoHS 10 Compliant
- Tariff Charges
The MVF30NN151CKU26 is a Vybrid VF3xx series 32-bit Microcontroller based on single-core ARM Cortex-A5 operates at a maximum frequency of 266MHz. The device incorporates 1.5MB on-chip SRAM, four universal asynchronous receivers/transmitters (UART)/serial communications interface (SCI) with LIN, ISO7816, IrDA and hardware flow control, three deserial serial peripheral interface (DSPI), two inter-integrated circuit (I2C) with SMBUS support, dual USB OTG controller + PHY, dual 4/8 bit secure digital host controller, dual 10/100 Ethernet with L2 Switch (IEEE 1588) and dual FlexCAN3. Vybrid devices also provide a powerful combination of on-chip encryption, secure boot, anti-tamper and anti-clone capabilities to secure sensitive or critical infrastructure applications.
- 32KB/32KB I/D L1 Cache
- 1.6 DMIPS/MHz based on ARMv7 architecture
- NEON™ MPE (media processing engine) Coprocessor
- Double precision floating point unit
- 24MHz Crystal oscillator
- 32kHz Crystal oscillator
- Internal reference clocks (128KHz and 24MHz)
- Phase locked loops (PLLs)
- Low jitter digital PLLs
- Various stop, wait and run modes
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 32 Bit | ||
| LQFP | ||
| Surface Mount | ||
| CAN/Ethernet/I2C/SPI | ||
| ARM Cortex M5 | ||
| 1 | ||
| 176 | ||
| 266 | ||
| 85 °C | ||
| -40 °C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310070 |
| Schedule B: | 8542310075 |