PDP SEO Portlet

MRFX1K80NR5

Transistor RF FET N-CH 179V 4-Pin OM-1230 T/R

Official logo for NXP
Manufacturer:NXP
Product Category: Discretes, RF Discretes, RF FETs
Avnet Manufacturer Part #: MRFX1K80NR5
Secondary Manufacturer Part#: MRFX1K80NR5
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

MRFX1K80NR5 is a wideband RF Power LDMOS transistor in a 4 pin OM-1230 package. This high ruggedness device is designed for use in high VSWR industrial, medical, broadcast, aerospace and mobile radio applications. Their unmatched input and output design s

  • Unmatched input and output allowing wide frequency range utilization
  • Device can be used single ended or in a push pull configuration
  • Qualified up to a maximum of 65VDD operation
  • Characterized from 30 to 65V for extended pow

Technical Attributes

Find Similar Parts

Description Value
N Channel
179
4
400
1.8
225 °C
3.333
OM-1230
Flange Mount

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8541290075
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:50  Mult:50  
USD $:
50+
$252.6636
100+
$251.3745
200+
$243.858
400+
$242.601
800+
$241.344