PDP SEO Portlet

MRFE6VS25LR5

Transistor RF FET N-CH 133V 1.8MHz to 2000MHz 2-Pin NI-360H T/R

Official logo for NXP
Manufacturer:NXP
Product Category: Discretes, RF Discretes, RF FETs
Avnet Manufacturer Part #: MRFE6VS25LR5
Secondary Manufacturer Part#: MRFE6VS25LR5
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

MRFE6VS25LR5 is a high ruggedness N-channel enhancement mode lateral MOSFET. RF power transistor designed for both narrowband and broadband ISM, broadcast and aerospace applications operating at frequencies from 1.8 to 2000MHz. This device is fabricated u

  • RF power LDMOS transistor
  • Wide operating frequency range
  • Extreme ruggedness
  • Unmatched, capable of very broadband operation
  • Integrated stability enhancements
  • Low thermal resistance
  • Extended ESD protec

Technical Attributes

Find Similar Parts

Description Value
N Channel
133
2
2
1.8
225 °C
NI-360H
Flange Mount

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8541290065
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:50  Mult:50  
USD $:
50+
$101.34
100+
$100.8333
200+
$100.3266
400+
$99.8199
800+
$99.3132