MRFE6VS25GNR1
Transistor RF FET N-CH 133V 1.8MHz to 2000MHz 2-Pin TO-270 T/R
Click image to enlarge
Manufacturer:NXP
Product Category:
Discretes, RF Discretes, RF FETs
Avnet Manufacturer Part #: MRFE6VS25GNR1
Secondary Manufacturer Part#: MRFE6VS25GNR1
- RoHS 10 Compliant
- Tariff Charges
RF power transistors designed for both narrowband and broadband ISM, broadcast and aerospace applications operating at frequencies from 1.8 to 2000 MHz. These devices are fabricated using enhanced ruggedness platform and are suitable for use in applications where high VSWRs are encountered.
- Wide Operating Frequency Range
- Extreme Ruggedness
- Unmatched, Capable of Very Broadband Operation
- Integrated Stability Enhancements
- Low Thermal Resistance
- Extended ESD Protection Circuit
- In Tape and Reel. R1 Suffix = 500 Units, 24 mm Tape Width, 13--inch Reel.
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| N Channel | ||
| 133 | ||
| 2 | ||
| 2 | ||
| 1.8 | ||
| 225 °C | ||
| TO-270G | ||
| Flange Mount |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | PROJECTED FEE |
| ECCN: | EAR99 |
| HTSN: | 8541290065 |
| Schedule B: | 8541290080 |