MRFE6VP6300HSR5
Transistor RF FET N-CH 130V 1.8MHz to 600MHz 4-Pin NI-780S T/R
Click image to enlarge
Manufacturer:NXP
Product Category:
Discretes, RF Discretes, RF FETs
Avnet Manufacturer Part #: MRFE6VP6300HSR5
Secondary Manufacturer Part#: MRFE6VP6300HSR5
- RoHS 10 Compliant
- Tariff Charges
High Ruggedness N--Channel Enhancement--Mode Lateral MOSFETs are designed for use in high VSWR industrial (including laser and plasma exciters), broadcast (analog and digital), aerospace and radio/land mobile applications. They are unmatched input and output designs allowing wide frequency range utilization, between 1.8 and 600 MHz.
- Unmatched Input and Output Allowing Wide Frequency Range Utilization
- Device can be used Single--Ended or in a Push--Pull Configuration
- Qualified Up to a Maximum of 50 VDD Operation
- Characterized from 30 V to 50 V for Extended Power Range
- Suitable for Linear Application with Appropriate Biasing
- Integrated ESD Protection
- Greater Negative Gate--Source Voltage Range for Improved Class C Operation
- Characterized with Series Equivalent Large--Signal Impedance Parameters
- RoHS Compliant
- NI--780--4 in Tape and Reel. R3 Suffix = 250 Units, 56 mm Tape Width, 13 inch Reel. For R5 Tape and Reel options, see p. 14.
- NI--780S--4 in Tape and Reel. R3 Suffix = 250 Units, 32 mm Tape Width, 13 inch Reel.
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| N Channel | ||
| 130 | ||
| 4 | ||
| 600 | ||
| 1.8 | ||
| 225 °C | ||
| 1.05 | ||
| NI-780S | ||
| Flange Mount |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541290040 |
| Schedule B: | 8541290080 |