PDP SEO Portlet

MRFE6VP61K25HSR5

Transistor RF FET N-CH 133V 1.8MHz to 600MHz 4-Pin NI-1230S-4S T/R

Official logo for NXP
Manufacturer:NXP
Product Category: Discretes, RF Discretes, RF FETs
Avnet Manufacturer Part #: MRFE6VP61K25HSR5
Secondary Manufacturer Part#: MRFE6VP61K25HSR5
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

High Ruggedness N--Channel Enhancement--Mode Lateral MOSFETs are designed for use in high VSWR industrial (including laser and plasma exciters), broadcast (analog and digital), aerospace and radio/land mobile applications. They are unmatched input and output designs allowing wide frequency range utilization, between 1.8 and 600 MHz.

  • Unmatched Input and Output Allowing Wide Frequency Range Utilization
  • Device can be used Single--Ended or in a Push--Pull Configuration
  • Qualified Up to a Maximum of 50 VDD Operation
  • Characterized from 30 V to 50 V for Extended Power Range
  • Suitable for Linear Application with Appropriate Biasing
  • Integrated ESD Protection with Greater Negative Gate--Source Voltage Range for Improved Class C Operation
  • Characterized with Series Equivalent Large--Signal Impedance Parameters
  • In Tape and Reel. R6 Suffix = 150 Units, 56 mm Tape Width, 13--inch Reel. R5 Suffix = 50 Units, 56 mm Tape Width, 13--inch Reel.

Technical Attributes

Find Similar Parts

Description Value
N Channel
133
4
600
1.8
225 °C
1.333
NI-1230S
Flange Mount

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8541290065
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:50  Mult:50  
USD $:
50+
$280.9856
100+
$279.552
200+
$278.1184
400+
$276.6848
800+
$275.2512