MRFE6VP61K25HR5
Transistor RF FET N-CH 133V 1.8MHz to 600MHz 4-Pin NI-1230H-4S T/R
Click image to enlarge
Manufacturer:NXP
Product Category:
Discretes, RF Discretes, RF FETs
Avnet Manufacturer Part #: MRFE6VP61K25HR5
Secondary Manufacturer Part#: MRFE6VP61K25HR5
- RoHS 10 Compliant
- Tariff Charges
MRFE6VP61K25HR5 is a wideband RF power LDMOS transistor in a 4 pin NI-1230H-4S package. This high ruggedness device is designed for use in high VSWR industrial (including laser and plasma exciters), broadcast (analogue and digital), aerospace and radio/la
- Unmatched Input and Output Allowing Wide Frequency Range Utilization
- Device can be used single ended or in a push pull configuration
- Qualified up to a maximum of 50VDD operation
- Characterized from 30V to 50V for extended po
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| N Channel | ||
| 133 | ||
| 4 | ||
| 600 | ||
| 1.8 | ||
| 225 °C | ||
| 1.333 | ||
| NI-1230H-4S | ||
| Flange Mount |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541290040 |
| Schedule B: | 8541290080 |