PDP SEO Portlet

MRFE6VP5150GNR1

RF FET Transistor, LDMOS, 139 V, 952 W, 1.8 MHz, 600 MHz, TO-270WBG

Official logo for NXP
Manufacturer:NXP
Product Category: Discretes, RF Discretes, RF FETs
Avnet Manufacturer Part #: MRFE6VP5150GNR1
Secondary Manufacturer Part#: MRFE6VP5150GNR1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • RF power LDMOS transistor
  • Wide operating frequency range from 1.8 to 600MHz
  • Unmatched input and output allowing wide frequency range utilization
  • Integrated ESD protection circuitry
  • Integrated stability enhancements
  • Low thermal resistance
  • High ruggedness N-channel enhancement mode lateral MOSFET

Technical Attributes

Find Similar Parts

Description Value
N Channel
133
600
1.8
225 °C
952
TO-270WBG
Flange Mount

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8541290065
Schedule B: 8541290040
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$43.79337
1000+
$43.08685
2000+
$42.37242
4000+
$41.66174
8000+
$40.95561