PDP SEO Portlet

MRFE6VP100HSR5

Transistor RF FET N-CH 133V 1.8MHz to 2000MHz 4-Pin NI-780S T/R

Official logo for NXP
Manufacturer:NXP
Product Category: Discretes, RF Discretes, RF FETs
Avnet Manufacturer Part #: MRFE6VP100HSR5
Secondary Manufacturer Part#: MRFE6VP100HSR5
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

RF power transistors designed for both narrowband and broadband ISM, broadcast and aerospace applications operating at frequencies from 1.8 to 2000 MHz. These devices are fabricated using Freescaleís enhanced ruggedness platform and are suitable for use in applications where high VSWRs are encountered.

  • Wide Operating Frequency Range
  • Extremely Rugged
  • Unmatched, Capable of Very Broadband Operation
  • Integrated Stability Enhancements
  • Low Thermal Resistance
  • Integrated ESD Protection Circuitry
  • In Tape and Reel. R5 Suffix = 50 Units, 56 mm Tape Width, 13 inch Reel

Technical Attributes

Find Similar Parts

Description Value
N Channel
133
4
2
1.8
225 °C
NI-780S
Flange Mount

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8541290065
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:50  Mult:50  
USD $:
50+
$148.99199
100+
$146.58831
200+
$144.1577
400+
$141.73986
800+
$139.33748