PDP SEO Portlet

MRF8S9102NR3

Transistor RF FET N-CH 70V 865MHz to 960MHz 2-Pin 2021-03 T/R

Official logo for NXP
Manufacturer:NXP
Product Category: Discretes, RF Discretes, RF FETs
Avnet Manufacturer Part #: MRF8S9102NR3
Secondary Manufacturer Part#: MRF8S9102NR3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

N--Channel Enhancement--Mode Lateral MOSFET is Designed for CDMA base station applications with frequencies from 865 to 960 MHz. Can be used in Class AB and Class C for all typical cellular base station modulation formats.

  • 100% PAR Tested for Guaranteed Output Power Capability
  • Characterized with Series Equivalent Large--Signal Impedance Parameters and Common Source S--Parameters
  • Internally Matched for Ease of Use
  • Integrated ESD Protection
  • Greater Negative Gate--Source Voltage Range for Improved Class C Operation
  • Designed for Digital Predistortion Error Correction Systems
  • Optimized for Doherty Applications
  • 225°C Capable Plastic Package
  • RoHS Compliant
  • In Tape and Reel. R3 Suffix = 250 Units, 32 mm Tape Width, 13 inch Reel.

Technical Attributes

Find Similar Parts

Description Value
N Channel
70
2
960
865
225 °C
OM-780
Flange Mount

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290075
Schedule B: 8541290080
In Stock :  0
Additional inventory
Lead Time Unavailable
Price for: Each
Quantity:
Min:250  Mult:250  
USD $: