PDP SEO Portlet

MRF6VP121KHR5

Transistor RF FET N-CH 110V 965MHz to 1215MHz 4-Pin NI-1230 T/R

Official logo for NXP
Manufacturer:NXP
Product Category: Discretes, RF Discretes, RF FETs
Avnet Manufacturer Part #: MRF6VP121KHR5
Secondary Manufacturer Part#: MRF6VP121KHR5
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

N--Channel Enhancement--Mode Lateral MOSFETs are RF Power transistors designed for applications operating at frequencies between 965 and 1215 MHz. These devices are suitable for use in pulsed applications.

  • Characterized with Series Equivalent Large--Signal Impedance Parameters
  • Internally Matched for Ease of Use
  • Qualified Up to a Maximum of 50 VDD Operation
  • Integrated ESD Protection
  • Designed for Push--Pull Operation
  • Greater Negative Gate--Source Voltage Range for Improved Class C Operation
  • RoHS Compliant
  • In Tape and Reel. R6 Suffix = 150 Units per 56 mm, 13 inch Reel.

Technical Attributes

Find Similar Parts

Description Value
N Channel
110
4
1.215
965
225 °C
NI-1230
Flange Mount

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290065
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:50  Mult:50  
USD $:
50+
$772.75305
100+
$760.28627
200+
$747.67983
400+
$735.13957
800+
$722.67958