MRF300AN
RF FET Transistor, 133 V, 272 W, 1.8 MHz, 250 MHz, TO-247
Click image to enlarge
Manufacturer:NXP
Product Category:
Discretes, RF Discretes, RF FETs
Avnet Manufacturer Part #: MRF300AN
Secondary Manufacturer Part#: 56AC2756
- RoHS 10 Compliant
- Tariff Charges
These high ruggedness devices are designed for use in high VSWR industrial, scientific and medical applications and HF and VHF communications as well as radio and VHF TV broadcast, sub--GHz aerospace and mobile radio applications. Their unmatched input and output design allows for wide frequency range use from 1.8 to 250 MHz
- Unmatched input and output allowing wide frequency range utilization
- Two opposite pin--connection versions (A and B) to be used in a push-pull, two-up configuration for wideband performance
- Characterized from 30 to 50 V
- Suitable for linear application
- Integrated ESD protection with greater negative gate-source voltage range for improved Class C operation
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| N Channel | ||
| 133 | ||
| 3 | ||
| 250 | ||
| 1.8 | ||
| 175 °C | ||
| 272 | ||
| TO-247 | ||
| Through Hole |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | PROJECTED FEE |
| ECCN: | EAR99 |
| HTSN: | 8541290085 |
| Schedule B: | 8541290080 |