PDP SEO Portlet

MRF1K50NR5

RF FET Transistor, 133 V, 2.941 kW, 1.8 MHz, 500 MHz, OM-1230

Official logo for NXP
Manufacturer:NXP
Product Category: Discretes, RF Discretes, RF FETs
Avnet Manufacturer Part #: MRF1K50NR5
Secondary Manufacturer Part#: MRF1K50NR5
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

MRF1K50NR5 is a high ruggedness N-channel enhancement mode lateral MOSFET RF power LDMOS transistor. This is a high ruggedness device is designed for use in high VSWR industrial, scientific and medical applications, as well as radio and VHF TV broadcast, sub-GHz aerospace and mobile radio applications. Typical application includes laser generation, plasma etching, particle accelerators, MRI and other medical applications, industrial heating, welding and drying systems (industrial, scientific, medical), radio broadcast, VHF TV broadcast (broadcast), VHF omnidirectional range (VOR), HF and VHF communications, weather radar (aerospace), VHF and UHF base stations (mobile radio).

  • High drain-source avalanche energy absorption capability
  • Unmatched input and output allowing wide frequency range utilization
  • Device can be used single-ended or in a push-pull configuration
  • Characterized from 30 to 50V for ease of use
  • Suitable for linear application
  • Integrated ESD protection with greater negative gate source voltage for improved Class C operation
  • 1μAdc maximum gate source leakage current (VGS = 5Vdc, VDS = 0Vdc)
  • 133Vdc maximum drain source breakdown voltage (VGS = 0Vdc, ID = 100mAdc)
  • 2.2Vdc typical gate threshold voltage (VDS = 10Vdc, ID = 2130μAdc)
  • OM-1230-4L package, operating junction temperature range from -40 to +225°C

Technical Attributes

Find Similar Parts

Description Value
N Channel
133
4
500
1.8
225 °C
2.941
OM-1230
Flange Mount

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8541290075
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:50  Mult:50  
USD $:
50+
$234.37209
100+
$231.6834
200+
$230.49528
400+
$229.30716
800+
$228.11904