MRB-KW019030JA
Development Platform, MKW01, Kinetis - W, ARM Cortex-M0+, RF Transceiver, Wireless Development
Click image to enlarge
Manufacturer:NXP
Product Category:
Kits & Tools, Evaluation & Development Kits
Avnet Manufacturer Part #: MRB-KW019030JA
Secondary Manufacturer Part#: MRB-KW019030JA
- RoHS 10 Compliant
- Tariff Charges
MRB-KW019030JA is a modular reference board for KW01 Kinetis MCU built on the ARM Cortex-M0+ core, for Japan. MRB-KW0x is a modular reference board for MKW01Z128CHN platform, part of the Kinetis® W series of MCUs. Powered by the ultra-low-power 48MHz Arm® Cortex®-M0+ 32-bit core, the Kinetis KW0x family of MCUs embeds a rich set of peripherals such as a high-performance, bi-directional sub-1GHz radio capable of operating over a wide frequency range.
- 900MHz with 30MHz XTAL
- Programmable 128KB flash and 16KB SRAM
- USB port to interface with PC
- Programmable output power from -18dBm to +17dBm in 1dB steps
- Onboard JTAG port for MCU flash reprogramming and in-circuit hardware debugging
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| No | ||
| Microcontroller Tools | ||
| 128KB Flash | ||
| No | ||
| No | ||
| JTAG|USB | ||
| Reference Board |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | UNKNOWN |
| ECCN: | 5A992.C |
| HTSN: | 8471500150 |
| Schedule B: | 8471500150 |