PDP SEO Portlet

MPXV7025GC6U

Pressure Sensor 0.2V to 4.7V -25kPa to 25kPa Gauge 8-Pin SMT Rail

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: MPXV7025GC6U
Secondary Manufacturer Part#: MPXV7025GC6U
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

MPXV7025GC6U is a MPXV7025 series piezoresistive transducer. It is a state-of-the-art monolithic silicon pressure sensor designed for a wide range of applications, but particularly those employing a microcontroller or microprocessor with A/D inputs. This patented, single element transducer combines advanced micromachining techniques, thin-film metallization, and bipolar processing to provide an accurate, high level analogue output signal that is proportional to the applied pressure. Typical applications include respiratory systems, process control, patient monitoring and remote monitoring devices.

  • 5% maximum error over 0° to 85°C
  • Ideally suited for microprocessor or microcontroller-based systems
  • Gauge pressure type configuration
  • Patented silicon shear stress strain gauge
  • Single port, thermoplastic (PPS) surface mount package
  • Pressure range of ±25KPa, 0.384VDC min pressure offset and 4.89VDC full scale output
  • Supply voltage range from 4.75 to 5.25VDC
  • 1omAdc supply current, ±5%VFSS accuracy, 90mV/Kpa typ sensitivity
  • 8 lead SOP package
  • Operating temperature range from -40°C to +125°C

Technical Attributes

Find Similar Parts

Description Value
± 5% %
8
25
-25
125 °C
-40 °C
Single Barbless Axial Port
Gauge
MPXV7025 Series
SOP
Surface Mount
Analog
5.25
4.75

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390070
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 364 Weeks
Price for: Each
Quantity:
Min:240  Mult:40  
USD $: