PDP SEO Portlet

MPXV7025DP

Pressure Sensor 0.2V to 4.7V -25kPa to 25kPa Differential 8-Pin SMT Tray

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: MPXV7025DP
Secondary Manufacturer Part#: MPXV7025DP
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MPXV7025 series piezoresistive transducer in the small outline package (SOP) is a state-of-the-art monolithic silicon pressure sensor designed for a wide range of applications, but particularly those employing a microcontroller or microprocessor with

  • 5.0% Maximum Error Over 0° to 85°C
  • Ideally suited for Microprocessor or Microcontroller-based systems
  • Thermoplastic (PPS) Surface Mount Package 
  • Temperature Compensated over -40° to 125°C
  • Patented Silicon Shear Stress S

  • Technical Attributes

    Find Similar Parts

    Description Value
    ± 5% %
    8
    25
    -25
    125 °C
    -40 °C
    Dual Barbed Radial Port
    Differential
    MPXV7025 Series
    SOP
    Surface Mount
    Analog
    5.25
    4.75

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8542390070
    Schedule B: 8542390060
    In Stock :  0
    Additional inventory
    Factory Lead Time: 364 Weeks
    Price for: Each
    Quantity:
    Min:250  Mult:125  
    USD $:
    250+
    $15.23457
    500+
    $14.41108
    750+
    $14.03184
    1250+
    $13.67205
    2500+
    $13.33025