PDP SEO Portlet

MPXV7007GC6U

Pressure Sensor 0.5V to 4.5V -7kPa to 7kPa Gauge 8-Pin SMT Rail

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: MPXV7007GC6U
Secondary Manufacturer Part#: MPXV7007GC6U
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MPXV7007 series piezoresistive transducer in the small outline package (SOP) is a state-of-the-art monolithic silicon pressure sensor designed for a wide range of applications, but particularly those employing a microcontroller or microprocessor with A/D inputs. This patented, single element transducer combines advanced micromachining techniques, thin-film metallization, and bipolar processing to provide an accurate, high level analog output signal that is proportional to the applied pressure. The MPXV7007 is designed to measure positive and negative pressure. In addition, with an offset specifically at 2.5V instead of the conventional 0V, this new series allows to measure pressure up to 7kPa through each port for pressure sensing but also for vacuum sensing

  • 5.0% Maximum Error Over 0° to 85°C
  • Ideally suited for Microprocessor or Microcontroller-based systems
  • Thermoplastic (PPS) Surface Mount Package 
  • Temperature Compensated over -40° to 125°C
  • Patented Silicon Shear Stress Strain Gauge  
  • Available in Differential and Gauge Configurations 
  • Ideal for Automotive and Non-Automotive applications
  • Technical Attributes

    Find Similar Parts

    Description Value
    ± 5% %
    8
    7
    -7
    125 °C
    -40 °C
    Single Barbless Axial Port
    Gauge
    MPXV7007 Series
    SOP
    Surface Mount
    Analog
    5.25
    4.75

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8542390070
    Schedule B: 8542390060
    In Stock :  0
    Additional inventory
    Factory Lead Time: 364 Weeks
    Price for: Each
    Quantity:
    Min:240  Mult:40  
    USD $: