MPXV7007DP
Pressure Sensor 0.5V to 4.5V -7kPa to 7kPa Differential 8-Pin SMT Tray
- RoHS 10 Compliant
- Tariff Charges
MPXV7007DP is a MPXV7007 series piezoresistive transducer in a 8 pin SOP package. It is a monolithic silicon pressure sensor designed for a wide range of applications, particularly applications employing a microcontroller, or microprocessor with analogue-
- Dual port
- Differential pressure range from -7 to 7Kpa
- Ideally suited for microprocessor or microcontroller-based systems
- Thermoplastic (PPS) surface mount package
- Temperature compensated over -40°C to +125°C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| ± 5% % | ||
| 8 | ||
| 7 | ||
| -7 | ||
| 125 °C | ||
| -40 °C | ||
| Dual Barbed Radial Port | ||
| Differential | ||
| MPXV7007 Series | ||
| SOP | ||
| Surface Mount | ||
| Analog | ||
| 5.25 | ||
| 4.75 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390070 |
| Schedule B: | 8542390060 |