PDP SEO Portlet

MPXV7002GP

Pressure Sensor 0.5V to 4.5V -2kPa to 2kPa Gauge 8-Pin SMT Tray

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: MPXV7002GP
Secondary Manufacturer Part#: MPXV7002GP
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MPXV7002GP is a monolithic silicon Piezoresistive Pressure Sensor designed for a wide range of applications. This transducer combines advanced micromachining techniques, thinfilm metallization and bipolar processing to provide an accurate, high level analogue output signal that is proportional to the applied pressure. The performance over-temperature is achieved by integrating the shear-stress strain gauge, temperature compensation, calibration and signal conditioning circuitry onto a single monolithic chip. The device operating characteristics and internal reliability and qualification tests are based on use of dry air as the pressure media. Media, other than dry air, may have adverse effects on sensor performance and long-term reliability.

  • 2.5% Typical error over +10 to +60°C with auto zero
  • 6.25% Maximum error over +10 to +60°C without auto zero
  • Patented silicon shear stress strain gauge
  • Ideally suited for microprocessor or microcontroller-based systems

Technical Attributes

Find Similar Parts

Description Value
± 6.25% %
8
2
-2
60 °C
10 °C
Single Barbed Radial Port
Gauge
MPXV7002 Series
SOP
Surface Mount
Analog
5.25
4.75

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390070
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 364 Weeks
Price for: Each
Quantity:
Min:250  Mult:125  
USD $: