PDP SEO Portlet

MPXV7002DPT1

Pressure Sensor, Differential, -2 kPa, 2 kPa, 4.75 V, 5.25 V, SOP

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: MPXV7002DPT1
Secondary Manufacturer Part#: MPXV7002DPT1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

MPXV7002DPT1 is a MPXV7002 series piezoresistive transducer in a 8 pin SOP package. It is a monolithic silicon pressure sensor designed for a wide range of applications, particularly applications employing a microcontroller, or microprocessor with analogue-to-digital inputs. This transducer combines advanced micromachining techniques, thin-film metallization, and bipolar processing to provide an accurate, high-level analogue output signal that is proportional to the applied pressure. Typical applications include hospital beds, HVAC, respiratory systems and process control.

  • Dual port
  • Differential pressure range from -2 to 2Kpa
  • Ideally suited for microprocessor or microcontroller-based systems
  • Thermoplastic (PPS) surface mount package
  • Temperature compensated over +10°C to +60°C
  • Patented silicon shear stress strain gauge
  • 5VDC supply voltage, 10mADC supply current
  • 1ms response time

Technical Attributes

Find Similar Parts

Description Value
± 6.25% %
8
2
-2
60 °C
10 °C
Dual Barbed Radial Port
Differential
MPXV7002 Series
SOP
Surface Mount
Analog
5.25
4.75

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390070
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 364 Weeks
Price for: Each
Quantity:
Min:300  Mult:100  
USD $:
300+
$14.18029
600+
$13.41378
1200+
$13.06079
2400+
$12.7259
4800+
$12.61