MPXV7002DP
Pressure Sensor, Differential, -2 kPa, 2 kPa, 4.75 V, 5.25 V, SOIC
Click image to enlarge
Manufacturer:NXP
Product Category:
Sensors & Transducers, Pressure Sensors & Transducers, Board Mount Pressure Sensors
Avnet Manufacturer Part #: MPXV7002DP
Secondary Manufacturer Part#: MPXV7002DP
- RoHS 10 Compliant
- Tariff Charges
The MPXV7002DP is a dual port, integrated silicon pressure sensor in 8 pin SOIC package. This state of the art monolithic silicon pressure sensor is designed for wide range of applications. It is particularly suitable for those employing microcontroller or microprocessor with A/D inputs. This transducer combines advanced micromachining techniques, thin film metallization and bipolar processing to provide an accurate, high level analogue output signal that is proportional to applied pressure.
- On-chip signal conditioned, temperature compensated and calibrated
- 2.5% typical error over 10°C to 60°C with auto zero
- 6.25% maximum error over 10°C to 60°C without auto zero
- Temperature compensated over 10°C to 60°C
- Patented silicon shear stress strain gauge
- Differential configurations
- Pressure range from -2KPa to 2KPa
- Supply voltage range from 4.75VDC to 5.25VDC
- Response time of 1ms
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| ± 6.25% % | ||
| 8 | ||
| 2 | ||
| -2 | ||
| 60 °C | ||
| 10 °C | ||
| Dual Barbed Radial Port | ||
| Differential | ||
| MPXV7002 Series | ||
| SOP | ||
| Surface Mount | ||
| Analog | ||
| 5.25 | ||
| 4.75 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390070 |
| Schedule B: | 8542390060 |