PDP SEO Portlet

MPXV6115V6U

Pressure Sensor -115kPa to 0kPa Gauge/Vacuum 8-Pin Case 482 Rail

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: MPXV6115V6U
Secondary Manufacturer Part#: MPXV6115V6U
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

MPXV6115V6U is a MPXV6115V series, vacuum/gauge sensor. It integrates on-chip, bipolar op-amp circuitry and thin film resistor networks to provide a high output signal and temperature compensation. The small form factor and high reliability of on-chip integration make this pressure sensor a logical and economical choice for the system designer. The MPXV6115V series piezoresistive transducer is a state-of-the-art, monolithic, signal conditioned, silicon pressure sensor. This sensor combines advanced micromachining techniques, thin film metallization, and bipolar semiconductor processing to provide an accurate, high level analog output signal that is proportional to applied pressure. Applications include vacuum pump monitoring, brake booster monitoring.

  • Improved accuracy at high temperature
  • Ideally suited for microprocessor- or microcontroller-based systems
  • 1.5% maximum error from 0 to 85°C
  • 5V typ supply voltage at (TA = 25°C)
  • 6mAdc supply current at (TA = 25°C)
  • Sensitivity is 38.26mV/kPa typ at (TA = 25°C)
  • Response time is 1ms typ at (TA = 25°C)
  • Offset stability is ±0.5%VFSS typ at (TA = 25°C)
  • Operating temperature range from -40 to +125°C
  • SOP-8 package

Technical Attributes

Find Similar Parts

Description Value
± 1.5%
8
0
-115
125 °C
-40 °C
No Port
Gauge, Vacuum
MPXV6115V Series
SOP
Surface Mount
Analog
5.25
4.75

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390070
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 364 Weeks
Price for: Each
Quantity:
Min:280  Mult:40  
USD $:
280+
$13.707
560+
$12.96608
1120+
$12.74
2240+
$12.675
4480+
$12.61