MPXV6115V6T1
Pressure Sensor -115kPa to 0kPa Gauge/Vacuum 8-Pin Case 482 T/R
Manufacturer:NXP
Product Category:
Sensors & Transducers, Pressure Sensors & Transducers, Board Mount Pressure Sensors
Avnet Manufacturer Part #: MPXV6115V6T1
Secondary Manufacturer Part#: MPXV6115V6T1
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| ± 1.5% | ||
| 8 | ||
| 0 | ||
| -115 | ||
| 125 °C | ||
| -40 °C | ||
| No Port | ||
| Gauge, Vacuum | ||
| MPXV6115V Series | ||
| SOP | ||
| Surface Mount | ||
| Analog | ||
| 5.25 | ||
| 4.75 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390070 |
| Schedule B: | 8542390060 |