PDP SEO Portlet

MPXV5100GC7U

Pressure Sensor 0.2V to 4.7V 0kPa to 100kPa Gauge 8-Pin Case 482C-03 Tray

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: MPXV5100GC7U
Secondary Manufacturer Part#: MPXV5100GC7U
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MPXV5100GC7U is a monolithic silicon Piezoresistive Pressure Sensor designed for a wide range of applications. This patented, single element transducer combines advanced micromachining techniques, thin-film metallization and bipolar processing to provide an accurate, high level analogue output signal that is proportional to the applied pressure. The pressure sensor operating characteristics and internal reliability and qualification tests are based on use of dry air as the pressure media. Media, other than dry air, may have adverse effects on sensor performance and long-term reliability.

  • 2.5% Maximum error over 0 to 85°C
  • Patented silicon shear stress strain gauge
  • Durable epoxy unibody element
  • Easy-to-use chip carrier option
  • Ideally suited for microprocessor or microcontroller-based systems

Technical Attributes

Find Similar Parts

Description Value
± 2.5% %
8
100
0
125 °C
-40 °C
Single Barbless Axial Port
Gauge
MPXV5100 Series
DIP
Through Hole
Analog
5.25
4.75

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390070
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 364 Weeks
Price for: Each
Quantity:
Min:240  Mult:40  
USD $:
240+
$16.731
480+
$16.6465
960+
$16.562
1920+
$16.4775
3840+
$16.393