PDP SEO Portlet

MPXV5100DP

Pressure Sensor, Differential, 0 kPa, 100 kPa, 4.75 V, 5.25 V, SOP

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: MPXV5100DP
Secondary Manufacturer Part#: 83Y4332
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MPXV5100DP is a dual-port integrated silicon Pressure Sensor. The MPX5100 series piezoresistive transducer is a state-of-the-art monolithic silicon pressure sensor designed for a wide range of applications, but particularly those employing a microcontroller or microprocessor with A/D inputs. This patented, single element transducer combines advanced micromachining techniques, thin-film metallization and bipolar processing to provide an accurate, high level analogue output signal that is proportional to the applied pressure.

  • Patented silicon shear stress strain gauge
  • Supports on-chip signal conditioned, temperature compensated and calibrated
  • Durable epoxy unibody element
  • Available in differential configuration

Technical Attributes

Find Similar Parts

Description Value
± 2.5% %
8
100
0
125 °C
-40 °C
Single Barbed Radial Port
Differential
MPXV5100 Series
SOP
Surface Mount
Analog
5.25
4.75

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 396 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$23.59
5+
$21.52
10+
$20.75
25+
$19.83
50+
$19.2
100+
$18.83
250+
$18.45